Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3D Printz 1.75mm Grey PLA 3D Printer Filament, 1kg

RS Stock No.: 203-5637Brand: 3D PrintzManufacturers Part No.: 1000PLAGRY
View all in 3D Printing Materials

Technical documents

Specifications

Material Type

PLA

Printing Technology

FDM, FFF

Machine Specific

No

Colour

Grey

For Use With

3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3D Printz 1.75mm Grey PLA 3D Printer Filament, 1kg

P.O.A.

3D Printz 1.75mm Grey PLA 3D Printer Filament, 1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Material Type

PLA

Printing Technology

FDM, FFF

Machine Specific

No

Colour

Grey

For Use With

3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Country of Origin

China

You may be interested in