3M E.A.R 3M 1310 Series Yellow Disposable Band Ear Plugs, 26dB Rated, 20 Pairs

RS Stock No.: 358-4343Brand: 3M E.A.RManufacturers Part No.: 1311
brand-logo
View all in Ear Plugs

Technical documents

Specifications

Reusable/Disposable

Disposable

Attachment Style

Band

Number of Pairs per Package

20

Single Number Rating SNR

26dB

Single Number Rating (SNR)

26dB

Standards Met

CE

Series

3M 1310

Material

Polyurethane

Colour

Yellow

Metal Detectable

No

Country of Origin

Brazil

Product details

3M™ E-A-R™ Banded Earplugs, 26 dB

The 3M™ 1310 banded earplugs feature a pre-moulded shaped earplugs. They are designed to fit most ear canals and offer substantial ear protection. The soft round earplugs are very practical and comfortable allowing for a variety of wearing positions. The pre-moulded earplugs simply push into the ear canal for clean and the high attenuation earplugs are ideal for various applications.

Comfort and Ease

The 1310 are made from smooth polyurethane pods, which don't insert deep into the ear canal, which won't irritate the auditory canal. The orange neon colour and when coupled with the bright blue headband allows the user to locate them when working or when someone is using earplugs. The headband allows you to wear the earplugs in many positions without compromising other forms of personal protective equipment.

Protecting against noise

The 3M 1310 earplugs have a smooth, dirt repellent pods for greater hygiene, longer life and a comfortable fit. They provide excellent noise protection value of 26 dB.

Features and Benefits

Hinged headband allows for a variety of wearing positions without compromising other forms of personal protective equipment
Soft, round 3M™ 1310 earplugs seal the entrance of the ear canal, making them more acceptable to wearers
Low transmission noise through the band
Can be easily stored around the neck when not in use
Band is easy to wash and clean

FAQ's

Can these earplugs be washed and/or reused?

These earplugs can be washed and reused, this can be done with lukewarm water and soap or a disinfecting spray. Ensure the earplugs are dry before using.

What is the lifespan of reusable earplugs?

The lifespan of reusable earplugs will depend on the frequency of use and regular cleaning. Based on daily use we recommend replacing the earplugs after about 3 to 4 months.

Standards

EN 352-2

Reusable Ear Plugs

Stock information temporarily unavailable.

P.O.A.

3M E.A.R 3M 1310 Series Yellow Disposable Band Ear Plugs, 26dB Rated, 20 Pairs

P.O.A.

3M E.A.R 3M 1310 Series Yellow Disposable Band Ear Plugs, 26dB Rated, 20 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Reusable/Disposable

Disposable

Attachment Style

Band

Number of Pairs per Package

20

Single Number Rating SNR

26dB

Single Number Rating (SNR)

26dB

Standards Met

CE

Series

3M 1310

Material

Polyurethane

Colour

Yellow

Metal Detectable

No

Country of Origin

Brazil

Product details

3M™ E-A-R™ Banded Earplugs, 26 dB

The 3M™ 1310 banded earplugs feature a pre-moulded shaped earplugs. They are designed to fit most ear canals and offer substantial ear protection. The soft round earplugs are very practical and comfortable allowing for a variety of wearing positions. The pre-moulded earplugs simply push into the ear canal for clean and the high attenuation earplugs are ideal for various applications.

Comfort and Ease

The 1310 are made from smooth polyurethane pods, which don't insert deep into the ear canal, which won't irritate the auditory canal. The orange neon colour and when coupled with the bright blue headband allows the user to locate them when working or when someone is using earplugs. The headband allows you to wear the earplugs in many positions without compromising other forms of personal protective equipment.

Protecting against noise

The 3M 1310 earplugs have a smooth, dirt repellent pods for greater hygiene, longer life and a comfortable fit. They provide excellent noise protection value of 26 dB.

Features and Benefits

Hinged headband allows for a variety of wearing positions without compromising other forms of personal protective equipment
Soft, round 3M™ 1310 earplugs seal the entrance of the ear canal, making them more acceptable to wearers
Low transmission noise through the band
Can be easily stored around the neck when not in use
Band is easy to wash and clean

FAQ's

Can these earplugs be washed and/or reused?

These earplugs can be washed and reused, this can be done with lukewarm water and soap or a disinfecting spray. Ensure the earplugs are dry before using.

What is the lifespan of reusable earplugs?

The lifespan of reusable earplugs will depend on the frequency of use and regular cleaning. Based on daily use we recommend replacing the earplugs after about 3 to 4 months.

Standards

EN 352-2

Reusable Ear Plugs