Technical documents
Specifications
Brand
3M E.A.RReusable/Disposable
Disposable
Attachment Style
Corded
Number of Pairs per Package
100
Single Number Rating SNR
35dB
Single Number Rating (SNR)
35dB
Standards Met
CE, EN 352-2
Series
Push-Ins
Material
Polymer
Colour
Blue, Yellow
Metal Detectable
No
EN Standards
EN 352:2020
Country of Origin
United States
You may be interested in
3M E.A.R Flexible Fit Series Blue, Yellow Disposable Corded Ear Plugs, 25-30dB Rated, 125 PairsBrand: 3M
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
3M E.A.R Push-Ins Series Blue, Yellow Disposable Corded Ear Plugs, 35dB Rated, 100 Pairs
1
P.O.A.
3M E.A.R Push-Ins Series Blue, Yellow Disposable Corded Ear Plugs, 35dB Rated, 100 Pairs
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
3M E.A.R Flexible Fit Series Blue, Yellow Disposable Corded Ear Plugs, 25-30dB Rated, 125 PairsBrand: 3M
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
3M E.A.RReusable/Disposable
Disposable
Attachment Style
Corded
Number of Pairs per Package
100
Single Number Rating SNR
35dB
Single Number Rating (SNR)
35dB
Standards Met
CE, EN 352-2
Series
Push-Ins
Material
Polymer
Colour
Blue, Yellow
Metal Detectable
No
EN Standards
EN 352:2020
Country of Origin
United States
You may be interested in
3M E.A.R Flexible Fit Series Blue, Yellow Disposable Corded Ear Plugs, 25-30dB Rated, 125 PairsBrand: 3M
P.O.A.Each (ex VAT)