Technical documents
Specifications
Brand
3M E.A.RReusable/Disposable
Disposable
Attachment Style
Uncorded
Number of Pairs per Package
500
Single Number Rating SNR
34dB
Standards Met
CE, EN 352-2
Series
Soft Yellow Neons
Material
Polyurethane
Colour
Yellow
Metal Detectable
No
EN Standards
EN 352:2020
You may be interested in

3M E.A.R Soft Yellow Neons Series Yellow Disposable Uncorded Ear Plugs, 34dB Rated, 500 PairsBrand: 3M E.A.R
P.O.A.1 Box of 500 (ex VAT)
3M E.A.R Soft Yellow Neons Series Yellow Disposable Uncorded Ear Plugs, 36dB Rated, 250 PairsBrand: 3M E.A.R
P.O.A.1 Box of 250 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
3M E.A.R soft Yellow Neons Series Yellow Disposable Uncorded Ear Plugs, 34dB Rated, 500 Pairs
1
P.O.A.
3M E.A.R soft Yellow Neons Series Yellow Disposable Uncorded Ear Plugs, 34dB Rated, 500 Pairs
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20+ | P.O.A. |
You may be interested in

3M E.A.R Soft Yellow Neons Series Yellow Disposable Uncorded Ear Plugs, 34dB Rated, 500 PairsBrand: 3M E.A.R
P.O.A.1 Box of 500 (ex VAT)
3M E.A.R Soft Yellow Neons Series Yellow Disposable Uncorded Ear Plugs, 36dB Rated, 250 PairsBrand: 3M E.A.R
P.O.A.1 Box of 250 (ex VAT)
Technical documents
Specifications
Brand
3M E.A.RReusable/Disposable
Disposable
Attachment Style
Uncorded
Number of Pairs per Package
500
Single Number Rating SNR
34dB
Standards Met
CE, EN 352-2
Series
Soft Yellow Neons
Material
Polyurethane
Colour
Yellow
Metal Detectable
No
EN Standards
EN 352:2020
You may be interested in

3M E.A.R Soft Yellow Neons Series Yellow Disposable Uncorded Ear Plugs, 34dB Rated, 500 PairsBrand: 3M E.A.R
P.O.A.1 Box of 500 (ex VAT)
3M E.A.R Soft Yellow Neons Series Yellow Disposable Uncorded Ear Plugs, 36dB Rated, 250 PairsBrand: 3M E.A.R
P.O.A.1 Box of 250 (ex VAT)