Technical documents
Specifications
Brand
3M E.A.RReusable/Disposable
Disposable
Attachment Style
Uncorded
Number of Pairs per Package
250
Single Number Rating SNR
28dB
Single Number Rating (SNR)
28dB
Standards Met
CE, EN 352-2
Series
Classic
Material
PVC
Colour
Yellow
Metal Detectable
No
EN Standards
EN 352:2020
Country of Origin
Poland
Product details
3M E-A-R Classic Ear Plugs
From 3M, these E-A-R Classic disposable earplugs are a fast and effective solution to hearing protection in the workplace. They are made from a slow expanding foam, which helps with providing a low pressure seal inside the ear canal creating a comfortable and secure fit. The high visiblity bright neon colour allows the user to locate them when working or when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.
Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.
Features and Benefits
• Comfortable fit
• Bright colour
• Economic and effective
Applications
Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;
• Automotive
• Metal
• Aircraft
• Woodworking
• Printing
• Construction
• Textile
• Manufacturing
• Theatre and music venues
Do earplugs come in different sizes?
There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.
Can these earplugs be washed and/or reused?
These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20+ | P.O.A. |
Technical documents
Specifications
Brand
3M E.A.RReusable/Disposable
Disposable
Attachment Style
Uncorded
Number of Pairs per Package
250
Single Number Rating SNR
28dB
Single Number Rating (SNR)
28dB
Standards Met
CE, EN 352-2
Series
Classic
Material
PVC
Colour
Yellow
Metal Detectable
No
EN Standards
EN 352:2020
Country of Origin
Poland
Product details
3M E-A-R Classic Ear Plugs
From 3M, these E-A-R Classic disposable earplugs are a fast and effective solution to hearing protection in the workplace. They are made from a slow expanding foam, which helps with providing a low pressure seal inside the ear canal creating a comfortable and secure fit. The high visiblity bright neon colour allows the user to locate them when working or when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.
Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.
Features and Benefits
• Comfortable fit
• Bright colour
• Economic and effective
Applications
Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;
• Automotive
• Metal
• Aircraft
• Woodworking
• Printing
• Construction
• Textile
• Manufacturing
• Theatre and music venues
Do earplugs come in different sizes?
There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.
Can these earplugs be washed and/or reused?
These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.