Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M E.A.R Green Reusable Band Ear Plugs, 14dB Rated, 1 Pairs

RS Stock No.: 418-149Brand: 3M E.A.RManufacturers Part No.: RF-01-014
brand-logo
View all in Ear Plugs

Technical documents

Specifications

Reusable/Disposable

Reusable

Attachment Style

Band

Number of Pairs per Package

1

Single Number Rating SNR

14dB

Colour

Green

Product details

E.A.RFlex 14

Low attenuation E.A.RFlex 14 is a convenient banded ear-plug for noise exposure up to 85 dB(A)
This product is fully washable enabling you to use it over and over again
Offers essential protection with maximum comfort
SNR=14dB

Standards

EN352-2

Reusable Ear Plugs

Stock information temporarily unavailable.

P.O.A.

3M E.A.R Green Reusable Band Ear Plugs, 14dB Rated, 1 Pairs

P.O.A.

3M E.A.R Green Reusable Band Ear Plugs, 14dB Rated, 1 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 19P.O.A.
20+P.O.A.

Technical documents

Specifications

Reusable/Disposable

Reusable

Attachment Style

Band

Number of Pairs per Package

1

Single Number Rating SNR

14dB

Colour

Green

Product details

E.A.RFlex 14

Low attenuation E.A.RFlex 14 is a convenient banded ear-plug for noise exposure up to 85 dB(A)
This product is fully washable enabling you to use it over and over again
Offers essential protection with maximum comfort
SNR=14dB

Standards

EN352-2

Reusable Ear Plugs