Technical documents
Specifications
Brand
3M PELTORLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
EN166 Eye Protection
F, T
Lens Material
Polycarbonate (PC)
Series
Maxim
Frame Material
Plastic
Vented
Yes
Stock information temporarily unavailable.
P.O.A.
3M PELTOR Maxim Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented
1
P.O.A.
3M PELTOR Maxim Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20+ | P.O.A. |
Technical documents
Specifications
Brand
3M PELTORLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
EN166 Eye Protection
F, T
Lens Material
Polycarbonate (PC)
Series
Maxim
Frame Material
Plastic
Vented
Yes