3M PELTOR 4800AF Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 465-9331Brand: 3M PELTORManufacturers Part No.: 71347-00004CRS
brand-logo
View all in Safety Goggles

Technical documents

Specifications

Anti-Mist Coating

Yes

Lens Colour

Clear

Frame Material

PVC

Lens Material

Polycarbonate (PC)

Series

4800AF

EN166 Eye Protection

F, T

Country of Origin

China

Product details

3M 4800AF Clear Classic Safety Goggles

From 3M, this classic safety goggle protects the worker from splashing liquids and dust. The safety goggles have an optical class 1 and the lens includes an anti-mist coating for a clearer view, and also features an interior ventilation system that reduces exposure to liquid droplets. These goggles are suitable for a number of applications and are essential eye equipment for keeping safe in certain hazardous environments.

With a simple elasticated strap, these 3M goggles are a versatile addition to your protective equipment and are suitable to meet a variety of health and safety compliance.

Features and Benefits:

• Panoramic vision lens
• Anti-fog coating
• Fits over spectacles
• Lens marking AOS.1.B
• Optical class 1
• Lens PC clear
• B rated impact protection

Applications

Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These 3m Safety goggles are often used in;

• Chemical Construction
• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical

Are these Safety Glasses suitable to be over spectacles?
Yes, these goggles have been designed to fit with prescription glasses, meaning you can work safely with a clear field of vision.

What are the potential eye hazards at work?
• Airborne particles or small pieces of metal, glass or wood.
• Sparks from tools and power equipment.
• Flying objects.
• Radiation or UV light.
• Chemicals and corrosive substances.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Standards

EN166-1B

Stock information temporarily unavailable.

P.O.A.

3M PELTOR 4800AF Anti-Mist Safety Goggles with Clear Lenses

P.O.A.

3M PELTOR 4800AF Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 19P.O.A.
20+P.O.A.

Technical documents

Specifications

Anti-Mist Coating

Yes

Lens Colour

Clear

Frame Material

PVC

Lens Material

Polycarbonate (PC)

Series

4800AF

EN166 Eye Protection

F, T

Country of Origin

China

Product details

3M 4800AF Clear Classic Safety Goggles

From 3M, this classic safety goggle protects the worker from splashing liquids and dust. The safety goggles have an optical class 1 and the lens includes an anti-mist coating for a clearer view, and also features an interior ventilation system that reduces exposure to liquid droplets. These goggles are suitable for a number of applications and are essential eye equipment for keeping safe in certain hazardous environments.

With a simple elasticated strap, these 3M goggles are a versatile addition to your protective equipment and are suitable to meet a variety of health and safety compliance.

Features and Benefits:

• Panoramic vision lens
• Anti-fog coating
• Fits over spectacles
• Lens marking AOS.1.B
• Optical class 1
• Lens PC clear
• B rated impact protection

Applications

Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These 3m Safety goggles are often used in;

• Chemical Construction
• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical

Are these Safety Glasses suitable to be over spectacles?
Yes, these goggles have been designed to fit with prescription glasses, meaning you can work safely with a clear field of vision.

What are the potential eye hazards at work?
• Airborne particles or small pieces of metal, glass or wood.
• Sparks from tools and power equipment.
• Flying objects.
• Radiation or UV light.
• Chemicals and corrosive substances.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Standards

EN166-1B