3M PELTOR Optime I Ear Defender with Headband, 27dB, Black, Yellow

RS Stock No.: 449-6477Brand: 3M PELTORManufacturers Part No.: H510A-401IMPA: 331252Distrelec Article No.: 18078917
brand-logo
View all in Ear Defenders

Technical documents

Specifications

Attachment Type

Headband

Series

Optime I

Single Number Rating SNR

27dB

Single Number Rating (SNR)

27dB

Bluetooth

No

Product Weight

180g

Colour

Black, Yellow

EN Standards

EN 352:2020

Noise Cancelling Microphone

No

Ear Defender Type

Ear Defender

FM Radio

No

Active Noise Protection

No

Push to Talk Button

No

Standards Met

CE, EN 352-1

Folding

No

Distrelec Product Id

18078917

Country of Origin

Sweden

Product details

3M™ Peltor™ Optime™ I Ear Defenders

The 3M™ Peltor™ Optime ™ I ear defenders are designed to provide a moderate level of attenuation that meets the needs of tough and noisy environments. The Peltor™ Optime ™ I ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations. The soft wide cushions are made from a polyether foam has great energy absorption and helps to reduce pressure around the ears and improve comfort.

High Performance

These high-performance ear defenders have an SNR (single number rating) of 27 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments. These figures are achieved when correctly selected and worn to help reduce exposure to hazardous levels of noise.

Rugged Design

The Optime ™ I hear protection are ruggedly built to cope with everyday wear and tear in harsh environments. The soft large cups are relatively lightweight around the ears and excellent balance and wearer comfort.

Features and Benefits

• Ideal hearing protection against noise arising from a wide range of applications in the workplace and leisure activities
• Soft wide cushions help reduce pressure around the ears and improve comfort and wearability
• Large space inside cup helps reduce moisture and heat build-up
• Easy to replace cushions and inserts help keep them hygienically clean.

Typical Applications

• Power stations
• Mining operations
• Airports
• Engine rooms
• Printing
• Cement manufacture
• Industrial operations

FAQ's


Are ear muffs as effective as ear plugs?

For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.


Why are ear defenders necessary?

Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.

Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.

Why Choose 3M?

3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.

Stock information temporarily unavailable.

P.O.A.

3M PELTOR Optime I Ear Defender with Headband, 27dB, Black, Yellow

P.O.A.

3M PELTOR Optime I Ear Defender with Headband, 27dB, Black, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 19P.O.A.
20+P.O.A.

Technical documents

Specifications

Attachment Type

Headband

Series

Optime I

Single Number Rating SNR

27dB

Single Number Rating (SNR)

27dB

Bluetooth

No

Product Weight

180g

Colour

Black, Yellow

EN Standards

EN 352:2020

Noise Cancelling Microphone

No

Ear Defender Type

Ear Defender

FM Radio

No

Active Noise Protection

No

Push to Talk Button

No

Standards Met

CE, EN 352-1

Folding

No

Distrelec Product Id

18078917

Country of Origin

Sweden

Product details

3M™ Peltor™ Optime™ I Ear Defenders

The 3M™ Peltor™ Optime ™ I ear defenders are designed to provide a moderate level of attenuation that meets the needs of tough and noisy environments. The Peltor™ Optime ™ I ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations. The soft wide cushions are made from a polyether foam has great energy absorption and helps to reduce pressure around the ears and improve comfort.

High Performance

These high-performance ear defenders have an SNR (single number rating) of 27 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments. These figures are achieved when correctly selected and worn to help reduce exposure to hazardous levels of noise.

Rugged Design

The Optime ™ I hear protection are ruggedly built to cope with everyday wear and tear in harsh environments. The soft large cups are relatively lightweight around the ears and excellent balance and wearer comfort.

Features and Benefits

• Ideal hearing protection against noise arising from a wide range of applications in the workplace and leisure activities
• Soft wide cushions help reduce pressure around the ears and improve comfort and wearability
• Large space inside cup helps reduce moisture and heat build-up
• Easy to replace cushions and inserts help keep them hygienically clean.

Typical Applications

• Power stations
• Mining operations
• Airports
• Engine rooms
• Printing
• Cement manufacture
• Industrial operations

FAQ's


Are ear muffs as effective as ear plugs?

For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.


Why are ear defenders necessary?

Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.

Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.

Why Choose 3M?

3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.