Technical documents
Specifications
Brand
3M PELTORAttachment Type
Helmet
Series
Optime II
Single Number Rating SNR
31dB
Single Number Rating (SNR)
31dB
Bluetooth
No
Product Weight
235g
Colour
Black
EN Standards
EN 352:2020
FM Radio
No
Ear Defender Type
Ear Defender
Noise Cancelling Microphone
No
Active Noise Protection
No
Push to Talk Button
No
Standards Met
CE, EN 352-3
Folding
No
Country of Origin
Poland
Product details
3M™ Peltor™ Optime™ II Ear Defenders, 30 dB, Black/Red, Helmet Mounted
The 3M™ Peltor™ Optime ™ II ear defenders are specifically designed for heavy noise as they combine effective protection with the ultimate comfort. The soft wide cushions are made from a foam that has great energy absorption and improved comfort. The safety of the Optime ™ II is based on the innovative double cup technology, which minimizes resonance inside the capsule and provides maximum high-frequency insulation.
High Performance
These high-performance ear defenders have an SNR (single number rating) of 30 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments. These figures are achieved when correctly selected and worn to help reduce exposure to hazardous levels of noise. The generous space in the capsule interior ensures minimization of heat and moisture development.
Rugged Design
The Peltor ™ Optime ™ II earmuffs are ruggedly built to cope with everyday wear and tear in harsh environments. The neck bracket is variably adjustable and adapts perfectly to most helmets with the P3E helmet attachment.
Features and Benefits
• Ideal hearing protection against noise arising from extremely noisy environments like airports, marine engine rooms, power stations and print works
• Double casings technology helps minimise resonance effect
• Large space inside cup helps reduce moisture and heat build-up
• Soft wide cushions help reduce pressure around the ears and improve comfort and wearability
• Easy to replace cushions and inserts help keep them hygienically clean
• P3E/G Helmet attachment for helmet mounting
Typical Applications
• Power stations
• Mining operations
• Airports
• Engine rooms
• Printing
• Cement manufacture
• Industrial operations
FAQ's
Are ear muffs as effective as ear plugs?
For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Standards
CE, EN352-3:2002
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20+ | P.O.A. |
Technical documents
Specifications
Brand
3M PELTORAttachment Type
Helmet
Series
Optime II
Single Number Rating SNR
31dB
Single Number Rating (SNR)
31dB
Bluetooth
No
Product Weight
235g
Colour
Black
EN Standards
EN 352:2020
FM Radio
No
Ear Defender Type
Ear Defender
Noise Cancelling Microphone
No
Active Noise Protection
No
Push to Talk Button
No
Standards Met
CE, EN 352-3
Folding
No
Country of Origin
Poland
Product details
3M™ Peltor™ Optime™ II Ear Defenders, 30 dB, Black/Red, Helmet Mounted
The 3M™ Peltor™ Optime ™ II ear defenders are specifically designed for heavy noise as they combine effective protection with the ultimate comfort. The soft wide cushions are made from a foam that has great energy absorption and improved comfort. The safety of the Optime ™ II is based on the innovative double cup technology, which minimizes resonance inside the capsule and provides maximum high-frequency insulation.
High Performance
These high-performance ear defenders have an SNR (single number rating) of 30 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments. These figures are achieved when correctly selected and worn to help reduce exposure to hazardous levels of noise. The generous space in the capsule interior ensures minimization of heat and moisture development.
Rugged Design
The Peltor ™ Optime ™ II earmuffs are ruggedly built to cope with everyday wear and tear in harsh environments. The neck bracket is variably adjustable and adapts perfectly to most helmets with the P3E helmet attachment.
Features and Benefits
• Ideal hearing protection against noise arising from extremely noisy environments like airports, marine engine rooms, power stations and print works
• Double casings technology helps minimise resonance effect
• Large space inside cup helps reduce moisture and heat build-up
• Soft wide cushions help reduce pressure around the ears and improve comfort and wearability
• Easy to replace cushions and inserts help keep them hygienically clean
• P3E/G Helmet attachment for helmet mounting
Typical Applications
• Power stations
• Mining operations
• Airports
• Engine rooms
• Printing
• Cement manufacture
• Industrial operations
FAQ's
Are ear muffs as effective as ear plugs?
For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Standards
CE, EN352-3:2002