3M PELTOR Optime III Ear Defender with Headband, 34dB, Black, Red

RS Stock No.: 449-6499Brand: 3M PELTORManufacturers Part No.: H540A-411Distrelec Article No.: 30408863
brand-logo
View all in Ear Defenders

Technical documents

Specifications

Attachment Type

Headband

Series

Optime III

Single Number Rating SNR

34dB

Single Number Rating (SNR)

34dB

Bluetooth

No

Product Weight

285g

Colour

Black, Red

EN Standards

EN 352:2020

Noise Cancelling Microphone

No

Ear Defender Type

Ear Defender

FM Radio

No

Active Noise Protection

No

Push to Talk Button

No

Standards Met

CE, EN 352-1

Folding

No

Distrelec Product Id

30408863

Country of Origin

Poland

Product details

3M™ Peltor™ Optime III™ Ear Defenders

The 3M™ Peltor™ Optime III ear defenders are designed for use in extremely tough and noisy environments. These provide high levels of attenuation, particularly with sound dominated by low frequencies. The Peltor™ Optime III™ ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations.

High Performance

These high-performance ear defenders have an SNR (single number rating) of 35 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments.

Rugged Design

The Optime III™ hear protection are ruggedly built to cope with everyday wear and tear in harsh environments. The soft wide cushions help to reduce the pressure around the ears and improve comfort and wearability.

Features & Benefits

• Ideal hearing protection against noise arising from extremely noisy environments like airports, marine engine rooms, power stations and print works
• Double casings technology helps minimise resonance effect
• Large space inside cup helps reduce moisture and heat build-up
• Soft wide cushions help reduce pressure around the ears and improve comfort and wearability
• Easy to replace cushions and inserts help keep them hygienically clean

Typical Applications

Ear defenders, or ear protectors, are essential PPE in any environment where loud or continuous noise is a potential problem. Damage to hearing and even hearing loss are potential side effects of work in high-noise environments, and so ear defenders that provide noise-reduction are important to meet health and safety requirements. Ear defenders are typically used in;
• Power stations
• Mining operations
• Airports
• Engine rooms
• Printing
• Cement manufacture

Can these ear defenders be cleaned?

The ear cushions for these hearing protectors can be easily replaced, for hygiene and comfort over a long use life.

Are ear muffs as effective as ear plugs?

For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.

Why are ear defenders necessary?

Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.

Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.

3M™ Peltor™ Optime ™ III Ear Defenders Versions:

Helmet Attachment Ear Defenders - 506-8922
Neck Band Ear Defenders - 449-6528
Head Band Ear Defenders - 449-6499

Standards

CE approved to EN 352-1:1993

Stock information temporarily unavailable.

P.O.A.

3M PELTOR Optime III Ear Defender with Headband, 34dB, Black, Red

P.O.A.

3M PELTOR Optime III Ear Defender with Headband, 34dB, Black, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 19P.O.A.
20+P.O.A.

Technical documents

Specifications

Attachment Type

Headband

Series

Optime III

Single Number Rating SNR

34dB

Single Number Rating (SNR)

34dB

Bluetooth

No

Product Weight

285g

Colour

Black, Red

EN Standards

EN 352:2020

Noise Cancelling Microphone

No

Ear Defender Type

Ear Defender

FM Radio

No

Active Noise Protection

No

Push to Talk Button

No

Standards Met

CE, EN 352-1

Folding

No

Distrelec Product Id

30408863

Country of Origin

Poland

Product details

3M™ Peltor™ Optime III™ Ear Defenders

The 3M™ Peltor™ Optime III ear defenders are designed for use in extremely tough and noisy environments. These provide high levels of attenuation, particularly with sound dominated by low frequencies. The Peltor™ Optime III™ ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations.

High Performance

These high-performance ear defenders have an SNR (single number rating) of 35 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments.

Rugged Design

The Optime III™ hear protection are ruggedly built to cope with everyday wear and tear in harsh environments. The soft wide cushions help to reduce the pressure around the ears and improve comfort and wearability.

Features & Benefits

• Ideal hearing protection against noise arising from extremely noisy environments like airports, marine engine rooms, power stations and print works
• Double casings technology helps minimise resonance effect
• Large space inside cup helps reduce moisture and heat build-up
• Soft wide cushions help reduce pressure around the ears and improve comfort and wearability
• Easy to replace cushions and inserts help keep them hygienically clean

Typical Applications

Ear defenders, or ear protectors, are essential PPE in any environment where loud or continuous noise is a potential problem. Damage to hearing and even hearing loss are potential side effects of work in high-noise environments, and so ear defenders that provide noise-reduction are important to meet health and safety requirements. Ear defenders are typically used in;
• Power stations
• Mining operations
• Airports
• Engine rooms
• Printing
• Cement manufacture

Can these ear defenders be cleaned?

The ear cushions for these hearing protectors can be easily replaced, for hygiene and comfort over a long use life.

Are ear muffs as effective as ear plugs?

For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.

Why are ear defenders necessary?

Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.

Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.

3M™ Peltor™ Optime ™ III Ear Defenders Versions:

Helmet Attachment Ear Defenders - 506-8922
Neck Band Ear Defenders - 449-6528
Head Band Ear Defenders - 449-6499

Standards

CE approved to EN 352-1:1993