Technical documents
Specifications
Brand
3M PELTORType
Visor Mounting Posts
Product details
Helmet Mounting Posts
Mounting posts to attach multi visors to helmets with side slots. 2 posts per bag.
P3EV/2, 30mm wide (E fitting) visor mounts are required to fit Peltor Multi-Visors to Peltor G3000 Helmets (and other makes where they snap into place). If the visor is to be used in conjunction with the Peltor Optime range of ear defenders, then the P3EV/2 mounts are already supplied and fitted. To determine which type of fitting is supplied with an Optime unit, it is referred to as either P3E or P3G in the mfr's part number code
Z3G Helmet adaptors are the slot fitting back plates with 25mm wide (G fitting) tongue as shown above. They are required to adapt Peltor Multi-Visors and Peltor Optime ear defenders fitted with the P3EV/2 (E fitting) mounts to fit other makes of helmet such as the Protector HC600 range. If an E fitting does not snap into place then the G fitting should be tried. It is essential for the snap fitting to avoid the risk of these accessories becoming dislodged in use. To change the back plates, simply unscrew from the front covers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20+ | P.O.A. |
Technical documents
Specifications
Brand
3M PELTORType
Visor Mounting Posts
Product details
Helmet Mounting Posts
Mounting posts to attach multi visors to helmets with side slots. 2 posts per bag.
P3EV/2, 30mm wide (E fitting) visor mounts are required to fit Peltor Multi-Visors to Peltor G3000 Helmets (and other makes where they snap into place). If the visor is to be used in conjunction with the Peltor Optime range of ear defenders, then the P3EV/2 mounts are already supplied and fitted. To determine which type of fitting is supplied with an Optime unit, it is referred to as either P3E or P3G in the mfr's part number code
Z3G Helmet adaptors are the slot fitting back plates with 25mm wide (G fitting) tongue as shown above. They are required to adapt Peltor Multi-Visors and Peltor Optime ear defenders fitted with the P3EV/2 (E fitting) mounts to fit other makes of helmet such as the Protector HC600 range. If an E fitting does not snap into place then the G fitting should be tried. It is essential for the snap fitting to avoid the risk of these accessories becoming dislodged in use. To change the back plates, simply unscrew from the front covers