3M Jupiter Series Air-Fed, Powered Respirator Air Turbo Unit, 5 Filters, EN 12941, TH2, TH3

RS Stock No.: 410-3850Brand: 3MManufacturers Part No.: 085-00-10P
brand-logo

Technical documents

Specifications

Brand

3M

Mode of Operation

Air-Fed, Powered

Series

Jupiter

Accessory Type

Air Turbo Unit

Number of Filters

5

Standards Met

EN 12941, TH2, TH3

Head Cover Impact Protection

No

You may be interested in
3M Versaflo Air Regulator
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M Jupiter Series Air-Fed, Powered Respirator Air Turbo Unit, 5 Filters, EN 12941, TH2, TH3

P.O.A.

3M Jupiter Series Air-Fed, Powered Respirator Air Turbo Unit, 5 Filters, EN 12941, TH2, TH3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Versaflo Air Regulator
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

3M

Mode of Operation

Air-Fed, Powered

Series

Jupiter

Accessory Type

Air Turbo Unit

Number of Filters

5

Standards Met

EN 12941, TH2, TH3

Head Cover Impact Protection

No

You may be interested in
3M Versaflo Air Regulator
P.O.A.Each (ex VAT)