Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M White Floor Tacky Mat, 1.15m x 600mm x 2.1mm

RS Stock No.: 194-528Brand: 3MManufacturers Part No.: 10049 - 1,15X0,60
brand-logo
View all in Anti Static Mats

Technical documents

Specifications

Brand

3M

Use Type

Floor

Thickness

2.1mm

Colour

White

Length

1.15m

Width

600mm

Product details

3M Sticky Mats for Clean Rooms

3M™ Clean-Walk Mats feature a multi-sheeted adhesive system that captures dirt on contact from shoe soles, wheels and other passing objects. Individually tabbed and numbered sheets peel away easily exposing a fresh, ready-to-use sheet. This mat system delivers important advantages for every facility environment from office to manufacturing to warehouse.

Features and Benefits

• Mats made up of 40 single-use adhesive-coated polyethylene sheets
• Secured to the floor with an adhesive PVC underlay
• Removes and retains dust
• Upper sheet can be peeled off to reveal a clean sheet
• Does not require frame or surround
• Numbered sheets

These 3M tack mats are suitable for use where ever reducing contaminants and dirt into an area is desirable. They are suitable for medium traffic areas.

Why choose 3M?

3M are a trusted name in workplace safety and hygiene accessories. They combine a comprehensive product range with RS components excellent customer service to provide specialist solutions for your application.

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

Stock information temporarily unavailable.

P.O.A.

3M White Floor Tacky Mat, 1.15m x 600mm x 2.1mm

P.O.A.

3M White Floor Tacky Mat, 1.15m x 600mm x 2.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Use Type

Floor

Thickness

2.1mm

Colour

White

Length

1.15m

Width

600mm

Product details

3M Sticky Mats for Clean Rooms

3M™ Clean-Walk Mats feature a multi-sheeted adhesive system that captures dirt on contact from shoe soles, wheels and other passing objects. Individually tabbed and numbered sheets peel away easily exposing a fresh, ready-to-use sheet. This mat system delivers important advantages for every facility environment from office to manufacturing to warehouse.

Features and Benefits

• Mats made up of 40 single-use adhesive-coated polyethylene sheets
• Secured to the floor with an adhesive PVC underlay
• Removes and retains dust
• Upper sheet can be peeled off to reveal a clean sheet
• Does not require frame or surround
• Numbered sheets

These 3M tack mats are suitable for use where ever reducing contaminants and dirt into an area is desirable. They are suitable for medium traffic areas.

Why choose 3M?

3M are a trusted name in workplace safety and hygiene accessories. They combine a comprehensive product range with RS components excellent customer service to provide specialist solutions for your application.

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.