Technical documents
Specifications
Brand
3MType
Tape
Material
Polymer
Self-Adhesive
Yes
Surface Type
Solid
Range
Safety-Walk
Thickness
1.27mm
Quantity Per Package
1
Colour
Black
Length
18.3m
Width
102mm
Product Type
Tape
Product Format
Roll
Country of Origin
United States
Product details
3M Safety Walk Course Tape
The range of Safety Walk course tape provides you with a tough, slip resistant surface for heavy-duty applications. The tape is self-adhesive and excellent for use on oily, wet, muddy and dry floors. The safety walk tape is available in various sizes plus is a strong a durable solution for any industrial or commercial application.
Features and Benefits:
• Rough, slip resistant surface
• Open construction (due to large mineral size), will prevent clogging
• Strong and very durable
• Tear resistant
• Resistant to chemicals
• Can be painted
• Self-adhesive backing, adheres to most surfaces
• Wide range of operating temperature (+15°C to +30°C out of sunlight)
• 5 years of shelf life
Application:
• Dry, Wet, Muddy, Oily floors
• Agriculture
• Forestry
• Road building
• Civil engineering
• Building construction
• Lorries
• Tractors
• Cranes
• Construction vehicles
• Building machinery
• Armoured vehicles
FAQ:
What are the dimensions of the tape?
Please, look at the product details below to find all the necessary information. You can also find all the details in the datasheet.
Is this tape easy to use?
It is very easy to use, tapes feature self-adhesive backing so no additional tools or products are required. You just need to cut the tape to the desired length and apply on the surface that needs to be secured.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MType
Tape
Material
Polymer
Self-Adhesive
Yes
Surface Type
Solid
Range
Safety-Walk
Thickness
1.27mm
Quantity Per Package
1
Colour
Black
Length
18.3m
Width
102mm
Product Type
Tape
Product Format
Roll
Country of Origin
United States
Product details
3M Safety Walk Course Tape
The range of Safety Walk course tape provides you with a tough, slip resistant surface for heavy-duty applications. The tape is self-adhesive and excellent for use on oily, wet, muddy and dry floors. The safety walk tape is available in various sizes plus is a strong a durable solution for any industrial or commercial application.
Features and Benefits:
• Rough, slip resistant surface
• Open construction (due to large mineral size), will prevent clogging
• Strong and very durable
• Tear resistant
• Resistant to chemicals
• Can be painted
• Self-adhesive backing, adheres to most surfaces
• Wide range of operating temperature (+15°C to +30°C out of sunlight)
• 5 years of shelf life
Application:
• Dry, Wet, Muddy, Oily floors
• Agriculture
• Forestry
• Road building
• Civil engineering
• Building construction
• Lorries
• Tractors
• Cranes
• Construction vehicles
• Building machinery
• Armoured vehicles
FAQ:
What are the dimensions of the tape?
Please, look at the product details below to find all the necessary information. You can also find all the details in the datasheet.
Is this tape easy to use?
It is very easy to use, tapes feature self-adhesive backing so no additional tools or products are required. You just need to cut the tape to the desired length and apply on the surface that needs to be secured.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.