Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M 101 14 Way Cable Mount D-sub Connector Plug, 2.54mm Pitch

RS Stock No.: 515-7460Brand: 3MManufacturers Part No.: 10114-3000PEDistrelec Article No.: 14415600
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

3M

Number Of Contacts

14

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.54mm

Termination Method

Solder

Current Rating

1A

Housing Material

Steel

Length

18.2mm

Width

9.1mm

Depth

19.3mm

Series

101

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Contact Size

24 AWG, 26 AWG, 28 AWG, 30 AWG

Maximum Operating Temperature

+105°C

Series Number

101

Minimum Operating Temperature

-55.0°C

Country of Origin

Japan

Product details

3M I/O Shielded Solder Plugs

From 3M, these 101 Series Mini D Ribbon (MDR) Wiremount I/O shielded Connectors have solder cup terminations. These 101 Series Mini D Ribbon Connectors have a Wiper-on -Wiper contact that provides reliable repetitive mating, as well as featuring robust glass reinforced insulation.

Features and Benefits

• Accepts discrete wires 24-30AWG
• Reliable connection

Available in this range:

515-7460 is a 14 pin Cable Mount MDR Connector
515-7476 is a 20 pin Cable Mount MDR Connector
515-7498 is a 26 pin Cable Mount MDR Connector
515-7505 is a 36 pin Cable Mount MDR Connector
515-7511 is a 50 pin Cable Mount MDR Connector
749-4929 is a 40 pin Cable Mount MDR Connector

What are D-Sub Connectors used for?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

You may be interested in
14 way shielded I/O solder plug,1A
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M 101 14 Way Cable Mount D-sub Connector Plug, 2.54mm Pitch

P.O.A.

3M 101 14 Way Cable Mount D-sub Connector Plug, 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in
14 way shielded I/O solder plug,1A
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

3M

Number Of Contacts

14

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.54mm

Termination Method

Solder

Current Rating

1A

Housing Material

Steel

Length

18.2mm

Width

9.1mm

Depth

19.3mm

Series

101

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Contact Size

24 AWG, 26 AWG, 28 AWG, 30 AWG

Maximum Operating Temperature

+105°C

Series Number

101

Minimum Operating Temperature

-55.0°C

Country of Origin

Japan

Product details

3M I/O Shielded Solder Plugs

From 3M, these 101 Series Mini D Ribbon (MDR) Wiremount I/O shielded Connectors have solder cup terminations. These 101 Series Mini D Ribbon Connectors have a Wiper-on -Wiper contact that provides reliable repetitive mating, as well as featuring robust glass reinforced insulation.

Features and Benefits

• Accepts discrete wires 24-30AWG
• Reliable connection

Available in this range:

515-7460 is a 14 pin Cable Mount MDR Connector
515-7476 is a 20 pin Cable Mount MDR Connector
515-7498 is a 26 pin Cable Mount MDR Connector
515-7505 is a 36 pin Cable Mount MDR Connector
515-7511 is a 50 pin Cable Mount MDR Connector
749-4929 is a 40 pin Cable Mount MDR Connector

What are D-Sub Connectors used for?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

You may be interested in
14 way shielded I/O solder plug,1A
P.O.A.Each (ex VAT)