Technical documents
Specifications
Brand
3MNumber Of Contacts
20
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.54mm
D Connector Type
Solder D-Sub
Termination Method
Solder
Current Rating
1A
Housing Material
Steel
Voltage Rating
500 V
Length
22.0mm
Width
9.1mm
Depth
19.3mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Series
101
Dimensions
22 x 9.1 x 19.3mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55.0°C
Country of Origin
Japan
Product details
3M I/O Shielded Solder Plugs
From 3M, these 101 Series Mini D Ribbon (MDR) Wiremount I/O shielded Connectors have solder cup terminations. These 101 Series Mini D Ribbon Connectors have a Wiper-on -Wiper contact that provides reliable repetitive mating, as well as featuring robust glass reinforced insulation.
Features and Benefits
• Accepts discrete wires 24-30AWG
• Reliable connection
Available in this range:
• 515-7460 is a 14 pin Cable Mount MDR Connector
• 515-7476 is a 20 pin Cable Mount MDR Connector
• 515-7498 is a 26 pin Cable Mount MDR Connector
• 515-7505 is a 36 pin Cable Mount MDR Connector
• 515-7511 is a 50 pin Cable Mount MDR Connector
• 749-4929 is a 40 pin Cable Mount MDR Connector
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
3MNumber Of Contacts
20
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.54mm
D Connector Type
Solder D-Sub
Termination Method
Solder
Current Rating
1A
Housing Material
Steel
Voltage Rating
500 V
Length
22.0mm
Width
9.1mm
Depth
19.3mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Series
101
Dimensions
22 x 9.1 x 19.3mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55.0°C
Country of Origin
Japan
Product details
3M I/O Shielded Solder Plugs
From 3M, these 101 Series Mini D Ribbon (MDR) Wiremount I/O shielded Connectors have solder cup terminations. These 101 Series Mini D Ribbon Connectors have a Wiper-on -Wiper contact that provides reliable repetitive mating, as well as featuring robust glass reinforced insulation.
Features and Benefits
• Accepts discrete wires 24-30AWG
• Reliable connection
Available in this range:
• 515-7460 is a 14 pin Cable Mount MDR Connector
• 515-7476 is a 20 pin Cable Mount MDR Connector
• 515-7498 is a 26 pin Cable Mount MDR Connector
• 515-7505 is a 36 pin Cable Mount MDR Connector
• 515-7511 is a 50 pin Cable Mount MDR Connector
• 749-4929 is a 40 pin Cable Mount MDR Connector
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.