3M SCOTCH 101E Beige Masking Tape 18mm x 50m

RS Stock No.: 727-1296Brand: 3MManufacturers Part No.: 101E 19MMX50MIMPA: 471374
brand-logo
View all in Masking Tapes

Technical documents

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

18mm

Length

50m

Series

Scotch

Model Number

SCOTCH 101E

Thickness

0.14mm

Colour

Beige

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M SCOTCH 101E Beige Masking Tape 18mm x 50m

P.O.A.

3M SCOTCH 101E Beige Masking Tape 18mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

18mm

Length

50m

Series

Scotch

Model Number

SCOTCH 101E

Thickness

0.14mm

Colour

Beige

Country of Origin

Italy

You may be interested in