3M 101E/48MMX50M Beige Masking Tape 48mm x 50m
Technical documents
Specifications
Brand
3MBacking Material
Crepe Paper
Adhesive Material
Rubber
Width
48mm
Length
50m
Model Number
101E/48MMX50M
Colour
Beige
Distrelec Product Id
30198585
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
3M 101E/48MMX50M Beige Masking Tape 48mm x 50m
1
P.O.A.
3M 101E/48MMX50M Beige Masking Tape 48mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MBacking Material
Crepe Paper
Adhesive Material
Rubber
Width
48mm
Length
50m
Model Number
101E/48MMX50M
Colour
Beige
Distrelec Product Id
30198585
Country of Origin
Italy