3M MDR 102 14 Way Right Angle Through Hole D-sub Connector Socket, 2.54mm Pitch

RS Stock No.: 499-9752Brand: 3MManufacturers Part No.: 10214-5212PLDistrelec Article No.: 30422963
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

3M

Number Of Contacts

14

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

Termination Method

Solder

Current Rating

500mA

Housing Material

Glass Fibre Reinforced PET

Voltage Rating

150.0 V, 200.0 V

Length

29.5mm

Width

16.7mm

Depth

9.1mm

Contact Material

Copper Alloy

Series

MDR 102

Dimensions

29.5 x 16.7 x 9.1mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

90° Panel Mount PCB I/O Receptacles

These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability. For the main body/insulation material and mounting variations of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles see below.

Features and Benefits

• Mates with cable mounting solder plugs, series stock no. 515-7460
• Excellent EMI/ESD protection
• PCB mounting right angle sockets with retention by Screw or Ground Locks
• Panel retention by Metric or UNC threads

Available in this range:

102xx-52xx: Zinc Alloy body
102xx-55xx: PCT Insulator with Steel Nickel plated Shroud
102xx-520x: M2.6 Panel and Screw lock
102xx-521x: M2.5 Panel and Screw lock
102xx-55Bx: M2.5 Panel with Ground lock type 1 (3.8 mm)
102xx-55Fx: M2.6 Panel with Ground lock type 3 (2.3 mm)
102xx-55Gx: M2.5 Panel with Ground lock type 3 (2.3 mm)
102xx-55Hx: #4-40 Panel with Ground lock type 3 (2.3 mm)
102xx-xxx2: 3.9 mm long solder Tail
102xx-xxx3: 2.8 mm long solder Tail

What is a D-Sub Connector used for?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

Stock information temporarily unavailable.

P.O.A.

3M MDR 102 14 Way Right Angle Through Hole D-sub Connector Socket, 2.54mm Pitch

P.O.A.

3M MDR 102 14 Way Right Angle Through Hole D-sub Connector Socket, 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

3M

Number Of Contacts

14

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

Termination Method

Solder

Current Rating

500mA

Housing Material

Glass Fibre Reinforced PET

Voltage Rating

150.0 V, 200.0 V

Length

29.5mm

Width

16.7mm

Depth

9.1mm

Contact Material

Copper Alloy

Series

MDR 102

Dimensions

29.5 x 16.7 x 9.1mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

90° Panel Mount PCB I/O Receptacles

These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability. For the main body/insulation material and mounting variations of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles see below.

Features and Benefits

• Mates with cable mounting solder plugs, series stock no. 515-7460
• Excellent EMI/ESD protection
• PCB mounting right angle sockets with retention by Screw or Ground Locks
• Panel retention by Metric or UNC threads

Available in this range:

102xx-52xx: Zinc Alloy body
102xx-55xx: PCT Insulator with Steel Nickel plated Shroud
102xx-520x: M2.6 Panel and Screw lock
102xx-521x: M2.5 Panel and Screw lock
102xx-55Bx: M2.5 Panel with Ground lock type 1 (3.8 mm)
102xx-55Fx: M2.6 Panel with Ground lock type 3 (2.3 mm)
102xx-55Gx: M2.5 Panel with Ground lock type 3 (2.3 mm)
102xx-55Hx: #4-40 Panel with Ground lock type 3 (2.3 mm)
102xx-xxx2: 3.9 mm long solder Tail
102xx-xxx3: 2.8 mm long solder Tail

What is a D-Sub Connector used for?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)