3M 103 Series Aluminium D Sub Backshell, 26 Way, Strain Relief

RS Stock No.: 163-3364Brand: 3MManufacturers Part No.: 10326-A200-00
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Brand

3M

Number Of Contacts

26

D-Sub Shell Size

D

Housing Material

Aluminium

Body Orientation

Straight

Colour

Natural

Housing Material Plating

Nickel

Strain Relief

Yes

Series

103

Product details

3M Round Cable Metal Backshell

This range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors metal, IDC Plug, Round Cable Junction Shells, have a two-piece Backshell with Quick Relase Latching mechanisms. The design of these 103 Series MDR Junction Shell features a metal Strain Relief providing cable shield to shell conductivity.

Features and Benefits

• Straight exit for round cables
• Suitable for use with IDC plugs stock no. 163-3285 (typically)
• Excellent EMI/ESD protection

Applications

This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 103 Series Aluminium D Sub Backshell, 26 Way, Strain Relief

P.O.A.

3M 103 Series Aluminium D Sub Backshell, 26 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

3M

Number Of Contacts

26

D-Sub Shell Size

D

Housing Material

Aluminium

Body Orientation

Straight

Colour

Natural

Housing Material Plating

Nickel

Strain Relief

Yes

Series

103

Product details

3M Round Cable Metal Backshell

This range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors metal, IDC Plug, Round Cable Junction Shells, have a two-piece Backshell with Quick Relase Latching mechanisms. The design of these 103 Series MDR Junction Shell features a metal Strain Relief providing cable shield to shell conductivity.

Features and Benefits

• Straight exit for round cables
• Suitable for use with IDC plugs stock no. 163-3285 (typically)
• Excellent EMI/ESD protection

Applications

This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

You may be interested in