3M 103 Series Zinc D Sub Backshell, 26 Way, Strain Relief

RS Stock No.: 770-9256Brand: 3MManufacturers Part No.: 10326-C500-00
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Brand

3M

Number Of Contacts

26

Housing Material

Zinc

D-Sub Shell Size

D

Body Orientation

Straight

Colour

Natural

Strain Relief

Yes

Series

103

Product details

3m Metal Backshell with 60° Outlet (MDR)

This range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors metal, IDC Plug, 60° angled Round Cable Junction Shells, have a two-piece Backshell with Quick Relase Latching mechanisms. The design of these 103 Series MDR Junction Shell features a metal Strain Relief providing cable shield to shell conductivity.

Features and Benefits

• Provide excellent EMI-ESD protection
• Angled cable exit
• Equipped with locking clips
• Suitable for use with IDC plugs stock no. 163-3285 (typically)

Available in this range:

422-7827 is a metal backshell for 26 way d-sub connectors
422-7833 is a metal backshell for 36 way d-sub connectors
422-7849 is a metal backshell for 50 way d-sub connectors
422-7855 is a metal backshell for 68 way d-sub connectors
770-9256 is a zinc alloy backshell for 26 way d-sub connectors
770-9268 is a zinc alloy backshell for 80 way d-sub connectors

What are D-Sub Connectors Used For?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

Stock information temporarily unavailable.

P.O.A.

3M 103 Series Zinc D Sub Backshell, 26 Way, Strain Relief

P.O.A.

3M 103 Series Zinc D Sub Backshell, 26 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Number Of Contacts

26

Housing Material

Zinc

D-Sub Shell Size

D

Body Orientation

Straight

Colour

Natural

Strain Relief

Yes

Series

103

Product details

3m Metal Backshell with 60° Outlet (MDR)

This range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors metal, IDC Plug, 60° angled Round Cable Junction Shells, have a two-piece Backshell with Quick Relase Latching mechanisms. The design of these 103 Series MDR Junction Shell features a metal Strain Relief providing cable shield to shell conductivity.

Features and Benefits

• Provide excellent EMI-ESD protection
• Angled cable exit
• Equipped with locking clips
• Suitable for use with IDC plugs stock no. 163-3285 (typically)

Available in this range:

422-7827 is a metal backshell for 26 way d-sub connectors
422-7833 is a metal backshell for 36 way d-sub connectors
422-7849 is a metal backshell for 50 way d-sub connectors
422-7855 is a metal backshell for 68 way d-sub connectors
770-9256 is a zinc alloy backshell for 26 way d-sub connectors
770-9268 is a zinc alloy backshell for 80 way d-sub connectors

What are D-Sub Connectors Used For?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)