Technical documents
Specifications
Brand
3MHarness Size
M/L
Weight Capacity
140kg
Belt Included
No Belt
Adjustable Straps
Chest
Buckle Type
Quick Connect
Padding
None
Harness Colour
Black, Red
Front Attachment
Yes
Equipment Type
Vest-Style General Harness
Colour
Black
Country of Origin
Slovakia
Stock information temporarily unavailable.
P.O.A.
3M 1161616 Fall Arrest Harness, 140kg Max, M/L
1
P.O.A.
3M 1161616 Fall Arrest Harness, 140kg Max, M/L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MHarness Size
M/L
Weight Capacity
140kg
Belt Included
No Belt
Adjustable Straps
Chest
Buckle Type
Quick Connect
Padding
None
Harness Colour
Black, Red
Front Attachment
Yes
Equipment Type
Vest-Style General Harness
Colour
Black
Country of Origin
Slovakia