Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M 1181 Conductive Copper Tape, 50.8mm x 16.5m

RS Stock No.: 167-9376Brand: 3MManufacturers Part No.: 1181-50.8Distrelec Article No.: 30396743
brand-logo
View all in Metallic Tapes

Technical documents

Specifications

Brand

3M

Tape Type

Copper Tape

Total Thickness

0.07mm

Foil Thickness

0.04mm

Width

50.8mm

Length

16.5m

Conductivity

Conductive

Adhesion Strength

3.8 N/cm

Adhesive Material

Acrylic

Material Plating

None

Tensile Strength

44N/cm

Maximum Temperature Resistance

+130°C

Minimum Temperature Resistance

-30°C

Model Number

1181

Distrelec Product Id

30396743

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 1181 Conductive Copper Tape, 50.8mm x 16.5m

P.O.A.

3M 1181 Conductive Copper Tape, 50.8mm x 16.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Tape Type

Copper Tape

Total Thickness

0.07mm

Foil Thickness

0.04mm

Width

50.8mm

Length

16.5m

Conductivity

Conductive

Adhesion Strength

3.8 N/cm

Adhesive Material

Acrylic

Material Plating

None

Tensile Strength

44N/cm

Maximum Temperature Resistance

+130°C

Minimum Temperature Resistance

-30°C

Model Number

1181

Distrelec Product Id

30396743

Country of Origin

France

You may be interested in