3M 1181 Conductive Metallic Tape, 9.5mm x 16.5m

RS Stock No.: 110-8032Brand: 3MManufacturers Part No.: 1181/9.5Distrelec Article No.: 30421817
brand-logo
View all in Metallic Tapes

Technical documents

Specifications

Brand

3M

Tape Type

Copper Tape

Total Thickness

0.07mm

Foil Thickness

0.04mm

Width

9.5mm

Length

16.5m

Conductivity

Conductive

Adhesion Strength

3.8 N/cm

Adhesive Material

Acrylic

Material Plating

None

Tensile Strength

44N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-20°C

Model Number

1181

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 1181 Conductive Metallic Tape, 9.5mm x 16.5m

P.O.A.

3M 1181 Conductive Metallic Tape, 9.5mm x 16.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Tape Type

Copper Tape

Total Thickness

0.07mm

Foil Thickness

0.04mm

Width

9.5mm

Length

16.5m

Conductivity

Conductive

Adhesion Strength

3.8 N/cm

Adhesive Material

Acrylic

Material Plating

None

Tensile Strength

44N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-20°C

Model Number

1181

Country of Origin

France

You may be interested in