3M 1700 Series Twisted Ribbon Cable, 50-Way, 1.27mm Pitch, 30m Length

RS Stock No.: 111-8900Brand: 3MManufacturers Part No.: 1700-50
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

3M

Ribbon Cable Type

Twisted

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

50

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

1700

Length

30m

Width

63.5 mm

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Sheath Colour

Multicoloured

Maximum Operating Temperature

+80°C

Voltage Rating

300 V

Characteristic Impedance

122 Ω

Operating Temperature Range

-20 → +80 °C

Capacitance

52.2pF/m

Core Strands

7/36

Size of Strands

36 AWG

Product details

3M Twist & Flat 1.27m Pitch Ribbon Cable - Type 1700

From 3M, this 1700 round ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• Wire gauge 28awg, 1.27mm pitch between conductors
• Reduced crosstalk in balanced drive applications
• Wires are colour coded for easy identification
• UL recognised style 50462

Applications

Ribbon cabling is frequently used in computing and in communication applications, and can be used for internal and external wiring in electronic appliances. Twisted ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies

Approvals

UL Recognised

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 1700 Series Twisted Ribbon Cable, 50-Way, 1.27mm Pitch, 30m Length

P.O.A.

3M 1700 Series Twisted Ribbon Cable, 50-Way, 1.27mm Pitch, 30m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Ribbon Cable Type

Twisted

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

50

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

1700

Length

30m

Width

63.5 mm

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Sheath Colour

Multicoloured

Maximum Operating Temperature

+80°C

Voltage Rating

300 V

Characteristic Impedance

122 Ω

Operating Temperature Range

-20 → +80 °C

Capacitance

52.2pF/m

Core Strands

7/36

Size of Strands

36 AWG

Product details

3M Twist & Flat 1.27m Pitch Ribbon Cable - Type 1700

From 3M, this 1700 round ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• Wire gauge 28awg, 1.27mm pitch between conductors
• Reduced crosstalk in balanced drive applications
• Wires are colour coded for easy identification
• UL recognised style 50462

Applications

Ribbon cabling is frequently used in computing and in communication applications, and can be used for internal and external wiring in electronic appliances. Twisted ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies

Approvals

UL Recognised

You may be interested in