Technical documents
Specifications
Brand
3MWidth
19mm
Length
92.7mm
Hook Type
Interlocking Fastener
Colour
White
Features
Adhesive
Pre-cut
Yes
Package Quantity
2
Series
Command™
Model Number
17206BL
Distrelec Product Id
30422912
Country of Origin
Singapore
Product details
Command™ Picture Hanging Strips
Strength
The design of the Command™ Picture Hanging Strips allows for pictures and frames without the need for nails. They mount the object quickly and allow for repositioning if desired with the snap-click feature.
No drilling, screwing, tightening, or complex installation
The Picture Hanging Strips allow for pictures and frames to be safely hung without the need for any tools or mess from them. Other applications include power strips being attached to the wall for safety purposes. For optimum adhesion, the surface must be clean and free from any grease. Mounting on most surfaces is guaranteed with a stronghold, materials include wood, tiles and fine plaster.
Features and Benefits
Flexible Arrangement: With the snap-on attachment, hanging pictures, frames and even smaller items is no longer a large task.
Invisible hanging: For bright frames or walls, white Command ™ picture mounting strips are a perfect choice.
Strong hold guaranteed: Command ™ picture mounting strips ensure a strong hold - even on wood, tile and finishing plaster.
Fasten without damaging: Command ™ picture mounting strips are quick and clean to peel off without damaging the surface or leaving glue residue.
Alternative Sizes
Small White Strips - 914-3529
Small Black Strips - 914-3544
Medium White Strips - 914-3538
Large White Strips - 914-3531
Large Black Strips - 914-3547
Narrow White Strips - 914-3535
Wall Fixings
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MWidth
19mm
Length
92.7mm
Hook Type
Interlocking Fastener
Colour
White
Features
Adhesive
Pre-cut
Yes
Package Quantity
2
Series
Command™
Model Number
17206BL
Distrelec Product Id
30422912
Country of Origin
Singapore
Product details
Command™ Picture Hanging Strips
Strength
The design of the Command™ Picture Hanging Strips allows for pictures and frames without the need for nails. They mount the object quickly and allow for repositioning if desired with the snap-click feature.
No drilling, screwing, tightening, or complex installation
The Picture Hanging Strips allow for pictures and frames to be safely hung without the need for any tools or mess from them. Other applications include power strips being attached to the wall for safety purposes. For optimum adhesion, the surface must be clean and free from any grease. Mounting on most surfaces is guaranteed with a stronghold, materials include wood, tiles and fine plaster.
Features and Benefits
Flexible Arrangement: With the snap-on attachment, hanging pictures, frames and even smaller items is no longer a large task.
Invisible hanging: For bright frames or walls, white Command ™ picture mounting strips are a perfect choice.
Strong hold guaranteed: Command ™ picture mounting strips ensure a strong hold - even on wood, tile and finishing plaster.
Fasten without damaging: Command ™ picture mounting strips are quick and clean to peel off without damaging the surface or leaving glue residue.
Alternative Sizes
Small White Strips - 914-3529
Small Black Strips - 914-3544
Medium White Strips - 914-3538
Large White Strips - 914-3531
Large Black Strips - 914-3547
Narrow White Strips - 914-3535