Technical documents
Specifications
Brand
3MLens Colour
Clear
UV Protection
Yes
Style Type
Over Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, T
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
Series
OX3000 Coverspec
Frame Material
PC
EN166 Lens Marking
1
Lens Material
PC
Vented
Yes
Country of Origin
Taiwan, Province Of China
Product details
3M™ Safety Overspectacles, Anti-Scratch / Anti-Fog, Clear Lens, 17-5118-3040
3M™ OX 3000 Over spectacles 17 5118 3040, Blue Frame, Anti Scratch / Anti Fog, Clear Lens, are the natural choice for anyone wearing earmuffs. Over spectacles with straight adjustable temples which fit comfortable in combination with 3M™ PELTOR™ Earmuffs. The non-slip rubber tips give additional comfort.
Features and Benefits
Fits comfortable with 3M™ PELTOR™ Earmuffs
Offers excellent protection against UV radiation
Designed to be worn over prescription eyewear
Anti-Scratch & Anti-Fog coating for increased durability and improved vision
DX coating provides enhanced anti-scratch and anti-fog protection
FAQs
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids
Can you use prescription glasses be used as Safety Glasses?
These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Standards
EN166 1F
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20+ | P.O.A. |
Technical documents
Specifications
Brand
3MLens Colour
Clear
UV Protection
Yes
Style Type
Over Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, T
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
Series
OX3000 Coverspec
Frame Material
PC
EN166 Lens Marking
1
Lens Material
PC
Vented
Yes
Country of Origin
Taiwan, Province Of China
Product details
3M™ Safety Overspectacles, Anti-Scratch / Anti-Fog, Clear Lens, 17-5118-3040
3M™ OX 3000 Over spectacles 17 5118 3040, Blue Frame, Anti Scratch / Anti Fog, Clear Lens, are the natural choice for anyone wearing earmuffs. Over spectacles with straight adjustable temples which fit comfortable in combination with 3M™ PELTOR™ Earmuffs. The non-slip rubber tips give additional comfort.
Features and Benefits
Fits comfortable with 3M™ PELTOR™ Earmuffs
Offers excellent protection against UV radiation
Designed to be worn over prescription eyewear
Anti-Scratch & Anti-Fog coating for increased durability and improved vision
DX coating provides enhanced anti-scratch and anti-fog protection
FAQs
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids
Can you use prescription glasses be used as Safety Glasses?
These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Standards
EN166 1F