3M VALUE DUCT 1900 Scotch 1900 Duct Tape, 50m x 50mm, Black

RS Stock No.: 727-1300Brand: 3MManufacturers Part No.: 1900 50mm x 50m black
brand-logo
View all in Duct Tapes

Technical documents

Specifications

Brand

3M

Colour

Black

Tape Type

Duct Tape

Width

50mm

Length

50m

Backing Material

PE Cloth

Thickness

0.17mm

Adhesive Material

Rubber

Adhesion Strength

6 N/cm

Elongation At Break

20%

Tensile Strength

28N/cm

Maximum Operating Temperature

+93°C

Minimum Operating Temperature

+4°C

Trade Name

VALUE DUCT 1900

Model Number

Scotch 1900

Country of Origin

China

Product details

3M™ Duct Tape 1900, 50 mm x 50 m

The 3M™ Value Duct Tape 1900 is a great addition to any toolbox for most general applications from light duty sealing, bundling, marking and tempory repairs on non-critical applications. This tape is made of a synthetic rubber adhesive allowing it to stick to smooth metal, glass and plastic.

Great value utility duct tape (Also known as duck tape) from a trusted and high-quality supplier in 3M. This general purpose, Polyethylene backing over cloth ensures moisture resistance for reliable performance in moist or humid environments. Duct tapes offer a high level of adhesion permanency and are great for use where longer-term fixes are required, with easy to tear properties.

This duct tape is essential for all tool boxes and workshops and can be used for a variety of tasks both indoors and outdoors. It is also handy to keep in the home to use for various jobs.

Features and Benefits

Polyethylene backing over cloth scrim resists moisture for reliable performance in moist or humid environments

Synthetic rubber pressure-sensitive adhesive sticks on contact to metal, glass, plastic, concrete, and other surfaces

Surface readily accepts writing with markers for temporary labelling

Tape tears by hand from the roll for easy, convenient use

Individually wrapped for easy identification and to keep the roll clean until ready for use

This range of adhesive tapes includes the following:
727-1300 – Black tape
727-1303 - Silver tape

Duct tapes are suitable for:

Pipe and Duct Sealing

Rough surface adhesion

Protecting Power and Sound Cables

FAQ's

What is the shelf life of this tape?

To obtain the best performance, use this tape within 12 months from the date of dispatch from 3M.

Stock information temporarily unavailable.

P.O.A.

3M VALUE DUCT 1900 Scotch 1900 Duct Tape, 50m x 50mm, Black

P.O.A.

3M VALUE DUCT 1900 Scotch 1900 Duct Tape, 50m x 50mm, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Colour

Black

Tape Type

Duct Tape

Width

50mm

Length

50m

Backing Material

PE Cloth

Thickness

0.17mm

Adhesive Material

Rubber

Adhesion Strength

6 N/cm

Elongation At Break

20%

Tensile Strength

28N/cm

Maximum Operating Temperature

+93°C

Minimum Operating Temperature

+4°C

Trade Name

VALUE DUCT 1900

Model Number

Scotch 1900

Country of Origin

China

Product details

3M™ Duct Tape 1900, 50 mm x 50 m

The 3M™ Value Duct Tape 1900 is a great addition to any toolbox for most general applications from light duty sealing, bundling, marking and tempory repairs on non-critical applications. This tape is made of a synthetic rubber adhesive allowing it to stick to smooth metal, glass and plastic.

Great value utility duct tape (Also known as duck tape) from a trusted and high-quality supplier in 3M. This general purpose, Polyethylene backing over cloth ensures moisture resistance for reliable performance in moist or humid environments. Duct tapes offer a high level of adhesion permanency and are great for use where longer-term fixes are required, with easy to tear properties.

This duct tape is essential for all tool boxes and workshops and can be used for a variety of tasks both indoors and outdoors. It is also handy to keep in the home to use for various jobs.

Features and Benefits

Polyethylene backing over cloth scrim resists moisture for reliable performance in moist or humid environments

Synthetic rubber pressure-sensitive adhesive sticks on contact to metal, glass, plastic, concrete, and other surfaces

Surface readily accepts writing with markers for temporary labelling

Tape tears by hand from the roll for easy, convenient use

Individually wrapped for easy identification and to keep the roll clean until ready for use

This range of adhesive tapes includes the following:
727-1300 – Black tape
727-1303 - Silver tape

Duct tapes are suitable for:

Pipe and Duct Sealing

Rough surface adhesion

Protecting Power and Sound Cables

FAQ's

What is the shelf life of this tape?

To obtain the best performance, use this tape within 12 months from the date of dispatch from 3M.