3M SCOTCH 301E Beige Masking Tape 18mm x 50m

RS Stock No.: 175-7735Brand: 3MManufacturers Part No.: 2364-19MM (22144)
brand-logo
View all in Masking Tapes

Technical documents

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

18mm

Length

50m

Series

Scotch

Model Number

SCOTCH 301E

Thickness

0.16mm

Colour

Beige

Country of Origin

United Kingdom

Product details

3M™ Performance Masking Tape 2364

Introducing the 3M™ 2364, it's a performance masking tape that has the capability of withstanding high temperatures. Constructed from a light beige crepe paper with a rubber adhesive coating. The crepe based tape offers great holding power at both room temperature and up to 149°C.

The 2364 high-performance tape is ideal for any job that needs masking which includes stopping paint from going into certain areas or objects and giving you sharp clean edges. It performs well in both general painting and paint bake operations at high temperatures. This tape can easily be applied to metal, rubber, glass and plastic with superior adhesion to hold and protect within bundling applications.

Features and Benefits

Suitable for holding, fixing, wrapping, sealing.

Conformable tape does not tear when unfolding

High-temperature paint bake operations

Easy to pull off the roll

General masking applications

Ideal for bundling, marking and identification

Easy-to-tear - you can tear and apply as needed

This range includes the following:

175-7735 - 19mm x 50 m

175-7741 - 25mm x 50 m

175-7757 - 50mm x 50 m

Typical Applications

Great for indoor applications such as:

Painting work

Fixing masking materials

Sealing, packing and marking

Bundling

FAQ's

What is the difference between masking tape and duct tape?

Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water resistant.

You may be interested in
3M SCOTCH 301E Beige Masking Tape 24mm x 50m
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M SCOTCH 301E Beige Masking Tape 18mm x 50m

P.O.A.

3M SCOTCH 301E Beige Masking Tape 18mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M SCOTCH 301E Beige Masking Tape 24mm x 50m
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

18mm

Length

50m

Series

Scotch

Model Number

SCOTCH 301E

Thickness

0.16mm

Colour

Beige

Country of Origin

United Kingdom

Product details

3M™ Performance Masking Tape 2364

Introducing the 3M™ 2364, it's a performance masking tape that has the capability of withstanding high temperatures. Constructed from a light beige crepe paper with a rubber adhesive coating. The crepe based tape offers great holding power at both room temperature and up to 149°C.

The 2364 high-performance tape is ideal for any job that needs masking which includes stopping paint from going into certain areas or objects and giving you sharp clean edges. It performs well in both general painting and paint bake operations at high temperatures. This tape can easily be applied to metal, rubber, glass and plastic with superior adhesion to hold and protect within bundling applications.

Features and Benefits

Suitable for holding, fixing, wrapping, sealing.

Conformable tape does not tear when unfolding

High-temperature paint bake operations

Easy to pull off the roll

General masking applications

Ideal for bundling, marking and identification

Easy-to-tear - you can tear and apply as needed

This range includes the following:

175-7735 - 19mm x 50 m

175-7741 - 25mm x 50 m

175-7757 - 50mm x 50 m

Typical Applications

Great for indoor applications such as:

Painting work

Fixing masking materials

Sealing, packing and marking

Bundling

FAQ's

What is the difference between masking tape and duct tape?

Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water resistant.

You may be interested in
3M SCOTCH 301E Beige Masking Tape 24mm x 50m
P.O.A.Each (In a Pack of 2) (ex VAT)