3M 3M 3903 Grey Masking Tape 50mm x 50m

RS Stock No.: 399-7626Brand: 3MManufacturers Part No.: 24737
brand-logo
View all in Masking Tapes

Technical documents

Specifications

Brand

3M

Backing Material

Vinyl

Adhesive Material

Rubber

Width

50mm

Length

50m

Model Number

3M 3903

Thickness

0.16mm

Colour

Grey

Country of Origin

Taiwan, Province Of China

Product details

Vinyl Fabric Tape 3903

Vinyl fabric tape, can be torn by hand.
Even after prolonged application it can be removed without leaving marks.
Cost-effective.
Used to secure pipes or other items, coding of tools, closure of crates or boxes, wrapping, attaching protective covers and paint masking.
Dimensions: 50 mm x 50 m.
Available in several colours.

You may be interested in
3M SCOTCH 301E Beige Masking Tape 48mm x 50m
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M 3M 3903 Grey Masking Tape 50mm x 50m

P.O.A.

3M 3M 3903 Grey Masking Tape 50mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M SCOTCH 301E Beige Masking Tape 48mm x 50m
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

3M

Backing Material

Vinyl

Adhesive Material

Rubber

Width

50mm

Length

50m

Model Number

3M 3903

Thickness

0.16mm

Colour

Grey

Country of Origin

Taiwan, Province Of China

Product details

Vinyl Fabric Tape 3903

Vinyl fabric tape, can be torn by hand.
Even after prolonged application it can be removed without leaving marks.
Cost-effective.
Used to secure pipes or other items, coding of tools, closure of crates or boxes, wrapping, attaching protective covers and paint masking.
Dimensions: 50 mm x 50 m.
Available in several colours.

You may be interested in
3M SCOTCH 301E Beige Masking Tape 48mm x 50m
P.O.A.Each (In a Pack of 2) (ex VAT)