3M 2.54mm Pitch Vertical 48 Way, Through Hole Closed Frame IC Dip Socket, 1A

RS Stock No.: 338-0848Brand: 3MManufacturers Part No.: 248-1282-00-0602J
brand-logo
View all in DIL Sockets

Technical documents

Specifications

Brand

3M

Number Of Contacts

48

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Orientation

Vertical

Length

88.1mm

Width

11.9mm

Depth

22.9mm

Dimensions

88.1 x 11.9 x 22.9mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Housing Material

PSU

Contact Material

Beryllium Copper

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

3M 2.54mm Pitch Vertical 48 Way, Through Hole Closed Frame IC Dip Socket, 1A

P.O.A.

3M 2.54mm Pitch Vertical 48 Way, Through Hole Closed Frame IC Dip Socket, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Number Of Contacts

48

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Orientation

Vertical

Length

88.1mm

Width

11.9mm

Depth

22.9mm

Dimensions

88.1 x 11.9 x 22.9mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Housing Material

PSU

Contact Material

Beryllium Copper

Country of Origin

France