3M Beige Masking Tape 24mm x 50m

RS Stock No.: 288-1846Brand: 3MManufacturers Part No.: 3012450Distrelec Article No.: 30214496
View all in Masking Tapes

Technical documents

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

24mm

Length

50m

Colour

Beige

Country of Origin

United Kingdom

You may be interested in
RS PRO Masking Tape 25mm x 50m
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M Beige Masking Tape 24mm x 50m

P.O.A.

3M Beige Masking Tape 24mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Masking Tape 25mm x 50m
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

24mm

Length

50m

Colour

Beige

Country of Origin

United Kingdom

You may be interested in
RS PRO Masking Tape 25mm x 50m
P.O.A.Each (ex VAT)