3M SCOTCH 313 Transparent Packing Tape, 100m x 50mm

RS Stock No.: 727-1280Brand: 3MManufacturers Part No.: 313 50mm x 100m clear
brand-logo
View all in Packing Tapes

Technical documents

Specifications

Brand

3M

Backing Material

BOPP

Width

50mm

Length

100m

Thickness

0.07mm

Colour

Transparent

Dispenser Type

Manual

Elongation At Break

125%

Tensile Strength

61.3N/cm

Model Number

313

Series

SCOTCH 313

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M SCOTCH 313 Transparent Packing Tape, 100m x 50mm

P.O.A.

3M SCOTCH 313 Transparent Packing Tape, 100m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Backing Material

BOPP

Width

50mm

Length

100m

Thickness

0.07mm

Colour

Transparent

Dispenser Type

Manual

Elongation At Break

125%

Tensile Strength

61.3N/cm

Model Number

313

Series

SCOTCH 313

Country of Origin

France

You may be interested in