Technical documents
Specifications
Brand
3MRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
26
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
3302
Length
30m
Width
33.02 mm
Number of Strands
7
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105°C
Voltage Rating
300 V
Conductor Strand Type
Stranded
Sheath Colour
Multicoloured
Characteristic Impedance
105 Ω
Operating Temperature Range
-20 → +105 °C
Capacitance
46.248pF/m
Core Strands
7/0.127 mm
Size of Strands
0.127 mm
Country of Origin
United States
Product details
3M 0.05in (1.27mm) Pitch Ribbon Cables - Type 3302
From 3M, the 3302 series of ribbon cable permits mass termination to a broad line of 3M IDC connectors. The stranded copper wire provides flexibility and extended product life.
Features and Benefits
The 3302 series of 10 colour repeat clear carrier colour coded ribbon cable, 28 awg wire on 0·05in. centres, permits mass termination to a broad line of 3M IDC connectors.
Stranded wire provides flexibility and extended product life.
Insulation resistance >x109Ω/3m.
Connector to cable compatibility
This cable is particularly suitable for a range of dedicated 3M IDC connectors. The following are typical of the range of 3M connectors: stock nos. 323-7845 and 121-0040.
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
3MRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
26
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
3302
Length
30m
Width
33.02 mm
Number of Strands
7
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105°C
Voltage Rating
300 V
Conductor Strand Type
Stranded
Sheath Colour
Multicoloured
Characteristic Impedance
105 Ω
Operating Temperature Range
-20 → +105 °C
Capacitance
46.248pF/m
Core Strands
7/0.127 mm
Size of Strands
0.127 mm
Country of Origin
United States
Product details
3M 0.05in (1.27mm) Pitch Ribbon Cables - Type 3302
From 3M, the 3302 series of ribbon cable permits mass termination to a broad line of 3M IDC connectors. The stranded copper wire provides flexibility and extended product life.
Features and Benefits
The 3302 series of 10 colour repeat clear carrier colour coded ribbon cable, 28 awg wire on 0·05in. centres, permits mass termination to a broad line of 3M IDC connectors.
Stranded wire provides flexibility and extended product life.
Insulation resistance >x109Ω/3m.
Connector to cable compatibility
This cable is particularly suitable for a range of dedicated 3M IDC connectors. The following are typical of the range of 3M connectors: stock nos. 323-7845 and 121-0040.
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.