Technical documents
Specifications
Brand
3MRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
16
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
3319
Length
5m
Width
20.32 mm
Conductor Strand Type
Stranded
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Sheath Colour
Black
Number of Strands
19
Hi-Flex
Yes
Minimum Operating Temperature
-20°C
Core Strands
19/0.079 mm
Capacitance
44.608pF/m
Size of Strands
0.79 mm
Operating Temperature Range
-20 → +105 °C
Characteristic Impedance
171 Ω
Country of Origin
United States
Product details
3M High Flex 1.27mm Pitch Ribbon Cable - Type 3319
From 3M, this 3319 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
28awg stranded wire on 1.27mm (0.050in.) centres allows termination to a broad line of IDC connectors
Designed to interface with 3M and all other connectors on a 1.27mm (0.050in.) pitch, this high-flex life cable performs 100 million cycles at 44.5mm (1 3/4 in.) diameter
Constructed of 19 strands of high strength copper alloy provides the longest flex life available for dynamic applications
Insulation resistance >1x1010Ω/10ft(3m)
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Round ribbon cables are more flexible than flat ribbon, and provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Approvals
UL recognised
High Flex
Approvals
UL recognised
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
3MRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
16
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
3319
Length
5m
Width
20.32 mm
Conductor Strand Type
Stranded
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Sheath Colour
Black
Number of Strands
19
Hi-Flex
Yes
Minimum Operating Temperature
-20°C
Core Strands
19/0.079 mm
Capacitance
44.608pF/m
Size of Strands
0.79 mm
Operating Temperature Range
-20 → +105 °C
Characteristic Impedance
171 Ω
Country of Origin
United States
Product details
3M High Flex 1.27mm Pitch Ribbon Cable - Type 3319
From 3M, this 3319 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
28awg stranded wire on 1.27mm (0.050in.) centres allows termination to a broad line of IDC connectors
Designed to interface with 3M and all other connectors on a 1.27mm (0.050in.) pitch, this high-flex life cable performs 100 million cycles at 44.5mm (1 3/4 in.) diameter
Constructed of 19 strands of high strength copper alloy provides the longest flex life available for dynamic applications
Insulation resistance >1x1010Ω/10ft(3m)
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Round ribbon cables are more flexible than flat ribbon, and provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Approvals
UL recognised
High Flex
Approvals
UL recognised