3M 3355 Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 30m Length

RS Stock No.: 815-8006Brand: 3MManufacturers Part No.: 3355/10-100
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

3M

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

10

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

3355

Length

30m

Width

12.7 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-40°C

Core Strands

7/36

Capacitance

38.4pF/m

Size of Strands

36 AWG

Operating Temperature Range

-40 → +105 °C

Standards Met

UL

Characteristic Impedance

117 Ω

Product details

3M TPE 1.27mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• TPE Insulation
• Zippable for branching or discrete terminations
• Tinned Stranded Copper Conductor

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics


Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

UL, E42769, Style No 20297, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
3M 3355 Series Ribbon Cable, 16-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)
3M 3355 Series Ribbon Cable, 34-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)
3M 3355 Series Ribbon Cable, 20-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M 3355 Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 30m Length

P.O.A.

3M 3355 Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 30m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 3355 Series Ribbon Cable, 16-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)
3M 3355 Series Ribbon Cable, 34-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)
3M 3355 Series Ribbon Cable, 20-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)

Technical documents

Specifications

Brand

3M

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

10

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

3355

Length

30m

Width

12.7 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-40°C

Core Strands

7/36

Capacitance

38.4pF/m

Size of Strands

36 AWG

Operating Temperature Range

-40 → +105 °C

Standards Met

UL

Characteristic Impedance

117 Ω

Product details

3M TPE 1.27mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• TPE Insulation
• Zippable for branching or discrete terminations
• Tinned Stranded Copper Conductor

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics


Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

UL, E42769, Style No 20297, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
3M 3355 Series Ribbon Cable, 16-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)
3M 3355 Series Ribbon Cable, 34-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)
3M 3355 Series Ribbon Cable, 20-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)