Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M Wet & Dry Industrial Wipes, Box of 400, 300 x 400mm

RS Stock No.: 201-6927Brand: 3MManufacturers Part No.: 34567Distrelec Article No.: 30409713
brand-logo
View all in Wipes

Technical documents

Specifications

Brand

3M

Wipe Type

Industrial Wipes

Application

General Cleaning

Wet/Dry

Wet & Dry

Package Type

Box

Number of Wipes per Pack

400

Wiper Size

300 x 400mm

Colour

White

Repeat/Single Use

Single Use

Distrelec Product Id

30409713

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

3M Wet & Dry Industrial Wipes, Box of 400, 300 x 400mm

P.O.A.

3M Wet & Dry Industrial Wipes, Box of 400, 300 x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Wipe Type

Industrial Wipes

Application

General Cleaning

Wet/Dry

Wet & Dry

Package Type

Box

Number of Wipes per Pack

400

Wiper Size

300 x 400mm

Colour

White

Repeat/Single Use

Single Use

Distrelec Product Id

30409713

Country of Origin

France