3M 3625 Series Ribbon Cable, 18-Way, 1mm Pitch

RS Stock No.: 828-9850Brand: 3MManufacturers Part No.: 3625/18 300FT
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

3M

Pitch

1mm

Number of Ways

18

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

3625

Width

18 mm

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Core Strands

7/36

Size of Strands

36

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

146 (Balanced) Ω, 89 (Unbalanced) Ω

Country of Origin

United States

Product details

3M 1 mm pitch ribbon cables - 3625 type

From 3M, this 3625 flat ribbon cables has a stranded round conductor with 1 mm wire spacing. The stranded wire of the conductor provides flexibility and extended product life. This ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• Flexible
• Space saving
• Robust

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Approvals

  UL and CSA

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 3625 Series Ribbon Cable, 18-Way, 1mm Pitch

P.O.A.

3M 3625 Series Ribbon Cable, 18-Way, 1mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Pitch

1mm

Number of Ways

18

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

3625

Width

18 mm

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Core Strands

7/36

Size of Strands

36

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

146 (Balanced) Ω, 89 (Unbalanced) Ω

Country of Origin

United States

Product details

3M 1 mm pitch ribbon cables - 3625 type

From 3M, this 3625 flat ribbon cables has a stranded round conductor with 1 mm wire spacing. The stranded wire of the conductor provides flexibility and extended product life. This ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• Flexible
• Space saving
• Robust

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Approvals

  UL and CSA

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in