3M 363 Conductive Metallic Tape, 50mm x 33m

RS Stock No.: 909-3761Brand: 3MManufacturers Part No.: 363 33m x 50mmDistrelec Article No.: 30402446
brand-logo
View all in Metallic Tapes

Technical documents

Specifications

Brand

3M

Total Thickness

0.19mm

Tape Type

Aluminium Tape

Foil Thickness

0.19mm

Width

50mm

Length

33m

Conductivity

Conductive

Adhesion Strength

5.7 N/cm

Adhesive Material

Silicone

Tensile Strength

236N/cm

Maximum Temperature Resistance

+316°C

Minimum Temperature Resistance

-54°C

Model Number

363

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 363 Conductive Metallic Tape, 50mm x 33m

P.O.A.

3M 363 Conductive Metallic Tape, 50mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Total Thickness

0.19mm

Tape Type

Aluminium Tape

Foil Thickness

0.19mm

Width

50mm

Length

33m

Conductivity

Conductive

Adhesion Strength

5.7 N/cm

Adhesive Material

Silicone

Tensile Strength

236N/cm

Maximum Temperature Resistance

+316°C

Minimum Temperature Resistance

-54°C

Model Number

363

Country of Origin

United States

You may be interested in