3M Round Ribbon Cable, 10-Way, 1.27mm Pitch, 30m Length

RS Stock No.: 342-8603Brand: 3MManufacturers Part No.: 3659-10 100FT
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

3M

Ribbon Cable Type

Round

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

10

Screened/Unscreened

Screened

American Wire Gauge

28 AWG

Length

30m

Width

11.4 mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Strand Type

Stranded

Sheath Colour

Black

Number of Strands

7

Minimum Operating Temperature

-20°C

Standards Met

UL Listed

Core Strands

7/36

Capacitance

90.88pF/m

Jacketed

Yes

Size of Strands

36 AWG

Operating Temperature Range

-20 → +80 °C

Shielded/Unshielded

Shielded

Characteristic Impedance

106 Ω

Country of Origin

United States

Product details

3M Screened Round 1·27mm Pitch Ribbon Cable - Type 3659

From 3M, this 3659 screened ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Featured and Benefits

• Stranded tinned copper conductors with black
• PVC insulation
• Double screened with aluminised polyester tape & tinned copper braid
• Continuous split/bond repeat allows for mass termination
• UL AWM style 20267

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. round ribbon cables are more flexible than flat ribbon, and provide space efficient solutions to high data transmission. Screened ribbon cabling provides protection against EMI and so is ideal for sensitive equipment in areas where electromagnetic interference is a possibility. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Approvals

UL Listed

You may be interested in

P.O.A.

3M Round Ribbon Cable, 10-Way, 1.27mm Pitch, 30m Length

P.O.A.

3M Round Ribbon Cable, 10-Way, 1.27mm Pitch, 30m Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

3M

Ribbon Cable Type

Round

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

10

Screened/Unscreened

Screened

American Wire Gauge

28 AWG

Length

30m

Width

11.4 mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Strand Type

Stranded

Sheath Colour

Black

Number of Strands

7

Minimum Operating Temperature

-20°C

Standards Met

UL Listed

Core Strands

7/36

Capacitance

90.88pF/m

Jacketed

Yes

Size of Strands

36 AWG

Operating Temperature Range

-20 → +80 °C

Shielded/Unshielded

Shielded

Characteristic Impedance

106 Ω

Country of Origin

United States

Product details

3M Screened Round 1·27mm Pitch Ribbon Cable - Type 3659

From 3M, this 3659 screened ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Featured and Benefits

• Stranded tinned copper conductors with black
• PVC insulation
• Double screened with aluminised polyester tape & tinned copper braid
• Continuous split/bond repeat allows for mass termination
• UL AWM style 20267

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. round ribbon cables are more flexible than flat ribbon, and provide space efficient solutions to high data transmission. Screened ribbon cabling provides protection against EMI and so is ideal for sensitive equipment in areas where electromagnetic interference is a possibility. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Approvals

UL Listed

You may be interested in