3M 3756 Series Flat Ribbon Cable, 26-Way, 0.64mm Pitch, 31m Length

RS Stock No.: 815-8122Brand: 3MManufacturers Part No.: 3756/26-100'SF
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

3M

Ribbon Cable Type

Flat

Pitch

0.64mm

Terminated/Unterminated

Unterminated

Number of Ways

26

Screened/Unscreened

Unscreened

American Wire Gauge

30 AWG

Series

3756

Length

31m

Width

16.51 mm

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-40°C

Conductor Strand Type

Stranded

High Density

Yes

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

82 Ω

Standards Met

UL

Size of Strands

38 AWG

Core Strands

7/38

Capacitance

56.8pF/m

Country of Origin

United States

Product details

3M TPE 0.635mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. Designed for mass termination and flexibility the TPE ribbon cable uses 30AWG stranded conductors on 0.25 in. wire spacing.

Features and Benefits

• Signal density incresed by 0.25in. wire spacing
• TPE Insulation
• TPE (Thermoplastic Elastomer) Material

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

UL, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
3M 3756 Series Ribbon Cable, 20-Way, 0.64mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M 3756 Series Flat Ribbon Cable, 26-Way, 0.64mm Pitch, 31m Length

P.O.A.

3M 3756 Series Flat Ribbon Cable, 26-Way, 0.64mm Pitch, 31m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 3756 Series Ribbon Cable, 20-Way, 0.64mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)

Technical documents

Specifications

Brand

3M

Ribbon Cable Type

Flat

Pitch

0.64mm

Terminated/Unterminated

Unterminated

Number of Ways

26

Screened/Unscreened

Unscreened

American Wire Gauge

30 AWG

Series

3756

Length

31m

Width

16.51 mm

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-40°C

Conductor Strand Type

Stranded

High Density

Yes

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

82 Ω

Standards Met

UL

Size of Strands

38 AWG

Core Strands

7/38

Capacitance

56.8pF/m

Country of Origin

United States

Product details

3M TPE 0.635mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. Designed for mass termination and flexibility the TPE ribbon cable uses 30AWG stranded conductors on 0.25 in. wire spacing.

Features and Benefits

• Signal density incresed by 0.25in. wire spacing
• TPE Insulation
• TPE (Thermoplastic Elastomer) Material

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

UL, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
3M 3756 Series Ribbon Cable, 20-Way, 0.64mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)