Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M Ribbon Cable, 20-Way, 1.27mm Pitch

RS Stock No.: 120-9163Brand: 3MManufacturers Part No.: 3782-10P-270A
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

20

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

24.4 mm

Voltage Rating

300 V

Sheath Colour

Multicoloured

Number of Strands

7

Conductor Strand Type

Stranded

Size of Strands

36 AWG

Characteristic Impedance

137 Ω

Core Strands

7/36

Capacitance

48.5pF/m

Country of Origin

Japan

Product details

3M 1.27 mm pitch twisted stranded cables - 3782 type

From 3M, this 3782 ribbon cable combines the advantages of flat cables with twisted sections for flexible use. These cables alternate 245 mm twisted sections with 50 mm flat ribbon sections over their entire length.

Features and Benefits

• Robust and felxible ribbon cable
• Space saving and efficient
• Designed for easy termination

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although ribbon cables are limited to straight-run installations, twisted ribbon cables offer felxibility as well as providing space efficient solutions to high data transmission. Twisted ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Approvals

  UL 20486

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Ribbon Cable, 20-Way, 1.27mm Pitch

P.O.A.

3M Ribbon Cable, 20-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

20

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

24.4 mm

Voltage Rating

300 V

Sheath Colour

Multicoloured

Number of Strands

7

Conductor Strand Type

Stranded

Size of Strands

36 AWG

Characteristic Impedance

137 Ω

Core Strands

7/36

Capacitance

48.5pF/m

Country of Origin

Japan

Product details

3M 1.27 mm pitch twisted stranded cables - 3782 type

From 3M, this 3782 ribbon cable combines the advantages of flat cables with twisted sections for flexible use. These cables alternate 245 mm twisted sections with 50 mm flat ribbon sections over their entire length.

Features and Benefits

• Robust and felxible ribbon cable
• Space saving and efficient
• Designed for easy termination

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although ribbon cables are limited to straight-run installations, twisted ribbon cables offer felxibility as well as providing space efficient solutions to high data transmission. Twisted ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Approvals

  UL 20486

You may be interested in