Technical documents
Specifications
Brand
3MColour
Blue
Width
19mm
Length
20m
Backing Material
PVC
Thickness
0.152mm
Maximum Operating Temperature
+90°C
Trade Name
Temflex 165
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
3M Temflex 165 Blue PVC Electrical Tape, 19mm x 20m
1
P.O.A.
3M Temflex 165 Blue PVC Electrical Tape, 19mm x 20m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MColour
Blue
Width
19mm
Length
20m
Backing Material
PVC
Thickness
0.152mm
Maximum Operating Temperature
+90°C
Trade Name
Temflex 165
Country of Origin
Poland