Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M Packing Tape, 66m x 50mm

RS Stock No.: 236-5212Brand: 3MManufacturers Part No.: 3M 309BC 50mmx66m
brand-logo
View all in Packing Tapes

Technical documents

Specifications

Brand

3M

Backing Material

BOPP

Width

50mm

Length

66m

Thickness

0.05mm

Model Number

3M 309BC 50mmx66m

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

3M Packing Tape, 66m x 50mm

P.O.A.

3M Packing Tape, 66m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Backing Material

BOPP

Width

50mm

Length

66m

Thickness

0.05mm

Model Number

3M 309BC 50mmx66m

Country of Origin

Italy