Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M Aluminium Oxide Medium Abrasive Cloth Roll, 25m x 50mm

RS Stock No.: 707-6956Brand: 3MManufacturers Part No.: 3M 314D P80 50MMX25M 5RLS/CTN
brand-logo

Technical documents

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Grit Size

P0080, P80

Grade

Medium

Roll Length

25m

Roll Width

50mm

You may be interested in
3M P80 Grit Medium Utility Cloth Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M Aluminium Oxide Medium Abrasive Cloth Roll, 25m x 50mm

P.O.A.

3M Aluminium Oxide Medium Abrasive Cloth Roll, 25m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M P80 Grit Medium Utility Cloth Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (ex VAT)

Technical documents

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Grit Size

P0080, P80

Grade

Medium

Roll Length

25m

Roll Width

50mm

You may be interested in
3M P80 Grit Medium Utility Cloth Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (ex VAT)