3M 4658F, VHB™ Clear Foam Tape, 19.0mm x 25.0m, 0.80mm Thick
RS Stock No.: 244-1857Brand: 3MManufacturers Part No.: 3M 4658 19mm x 25 mDistrelec Article No.: 18081784

Technical documents
Specifications
Brand
3MWidth
19.0mm
Thickness
0.80mm
Length
25.0m
Backing Material
Acrylic Foam
Colour
Clear
Adhesion Strength
26.3 N/cm
Foam Density
960kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Model Number
4658F
Maximum Operating Temperature
-30 → +80 (long term)°C
Series
VHB™
Distrelec Product Id
18081784
Stock information temporarily unavailable.
P.O.A.
3M 4658F, VHB™ Clear Foam Tape, 19.0mm x 25.0m, 0.80mm Thick
1
P.O.A.
3M 4658F, VHB™ Clear Foam Tape, 19.0mm x 25.0m, 0.80mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MWidth
19.0mm
Thickness
0.80mm
Length
25.0m
Backing Material
Acrylic Foam
Colour
Clear
Adhesion Strength
26.3 N/cm
Foam Density
960kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Model Number
4658F
Maximum Operating Temperature
-30 → +80 (long term)°C
Series
VHB™
Distrelec Product Id
18081784