3M 4910F, VHB™ Clear Foam Tape, 19.0mm x 11.0m, 1.0mm Thick

Technical documents
Specifications
Brand
3MWidth
19mm
Width
19.0mm
Thickness
1mm
Thickness
1.0mm
Length
11m
Length
11.0m
Backing Material
Acrylic Foam
Colour
Clear
Adhesion Strength
26 N/cm
Single/Double Sided
Double Sided
Foam Density
960kg/m³
Adhesive Material
Acrylic
Tensile Strength
69N/cm
Maximum Operating Temperature
+150 (Short Term)°C
Model Number
4910F
Series
VHB™
Distrelec Product Id
30122194
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MWidth
19mm
Width
19.0mm
Thickness
1mm
Thickness
1.0mm
Length
11m
Length
11.0m
Backing Material
Acrylic Foam
Colour
Clear
Adhesion Strength
26 N/cm
Single/Double Sided
Double Sided
Foam Density
960kg/m³
Adhesive Material
Acrylic
Tensile Strength
69N/cm
Maximum Operating Temperature
+150 (Short Term)°C
Model Number
4910F
Series
VHB™
Distrelec Product Id
30122194
Country of Origin
Germany