Technical documents
Specifications
Brand
3MWidth
19mm
Thickness
1.1mm
Length
3m
Backing Material
Acrylic Foam
Colour
Grey
Adhesion Strength
44 N/cm
Single/Double Sided
Double Sided
Foam Density
720kg/m³
Adhesive Material
Acrylic
Maximum Operating Temperature
+149°C
Model Number
4943F
Series
VHB™
Stock information temporarily unavailable.
P.O.A.
3M 4943F, VHB™ Grey Foam Tape, 19mm x 3m, 1.1mm Thick
1
P.O.A.
3M 4943F, VHB™ Grey Foam Tape, 19mm x 3m, 1.1mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MWidth
19mm
Thickness
1.1mm
Length
3m
Backing Material
Acrylic Foam
Colour
Grey
Adhesion Strength
44 N/cm
Single/Double Sided
Double Sided
Foam Density
720kg/m³
Adhesive Material
Acrylic
Maximum Operating Temperature
+149°C
Model Number
4943F
Series
VHB™