3M 5962F, VHB™ Black Foam Tape, 19.0mm x 8.0m, 1.60mm Thick

Technical documents
Specifications
Brand
3MWidth
19.0mm
Thickness
1.60mm
Length
8.0m
Backing Material
Acrylic Foam
Colour
Black
Adhesion Strength
52 N/cm
Foam Density
590kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Model Number
5962F
Maximum Operating Temperature
+150 (Short Term)°C
Series
VHB™
Distrelec Product Id
30122198
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MWidth
19.0mm
Thickness
1.60mm
Length
8.0m
Backing Material
Acrylic Foam
Colour
Black
Adhesion Strength
52 N/cm
Foam Density
590kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Model Number
5962F
Maximum Operating Temperature
+150 (Short Term)°C
Series
VHB™
Distrelec Product Id
30122198
Country of Origin
Germany